Filter Your Search
1 - 6 of 6 results
|
CY28339ZCXT
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 14.318 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | 1 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | SPECTRALINEAR INC | TSSOP | TSSOP, | 48 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
CY28339ZCT
Silicon Laboratories Inc
|
Check for Price | No | Obsolete | 14.318 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | SPECTRALINEAR INC | TSSOP | TSSOP, | 48 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
CY28339ZCT
Cypress Semiconductor
|
Check for Price | No | Transferred | 14.318 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 280 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.1 mm | 6 mm | 12.5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 0.240 INCH, TSSOP2-48 | 48 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
CY28339ZCXT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 14.318 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.1 mm | 6 mm | 12.5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 0.240 INCH, LEAD FREE, TSSOP2-48 | 48 | unknown | EAR99 | 8542.39.00.01 | |||||
|
CY28339ZC
Silicon Laboratories Inc
|
Check for Price | No | Obsolete | 14.318 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | SPECTRALINEAR INC | TSSOP | TSSOP, | 48 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
CY28339ZC
Cypress Semiconductor
|
Check for Price | No | Transferred | 14.318 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 280 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.1 mm | 6 mm | 12.5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 0.240 INCH, TSSOP2-48 | 48 | not_compliant | EAR99 | 8542.39.00.01 |