Filter Your Search
1 - 10 of 42 results
|
CY26121ZC-11T
Cypress Semiconductor
|
Check for Price | No | Obsolete | 25 MHz | 66.66 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 60 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.40 MM, TSSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
CY26121ZC-11
Cypress Semiconductor
|
Check for Price | No | Obsolete | 25 MHz | 66.66 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 60 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.40 MM, TSSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
CY26121ZCT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 25 MHz | 66.66 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 60 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.40 MM, TSSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
CY26121KZXI-21
Rochester Electronics LLC
|
Check for Price | Active | 25 MHz | 33.33 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | ||||||||||||||
|
CY26121ZI-21
Rochester Electronics LLC
|
Check for Price | No | No | Active | 25 MHz | 33.33 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 220 | 20 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | |||||||
|
CY26121KZXI-21T
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 25 MHz | 33.33 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 60 mA | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.40 MM, LEAD FREE, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
CY26121KZC-21T
Cypress Semiconductor
|
Check for Price | No | Obsolete | 25 MHz | 33.33 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 60 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 3 | 70 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.40 MM, TSSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
CY26121ZI-31T
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 25 MHz | 66.66 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 60 mA | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.40 MM, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
CY26121ZI-3T
Cypress Semiconductor
|
Check for Price | No | Obsolete | 25 MHz | 66.66 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 60 mA | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.40 MM, TSSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
CY26121ZXC-21
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 25 MHz | 33.33 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 3 | 70 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.40 MM, LEAD FREE, TSSOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 |