Parametric results for: cy25818sxc under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy25818sxc
Select parts from the table below to compare.
Compare
Compare
CY25818SXCT
Cypress Semiconductor
Check for Price Yes Yes Obsolete 16 MHz 16 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 23 mA 3.63 V 2.97 V COMMERCIAL R-PDSO-G8 Not Qualified e3 3 70 °C 260 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.727 mm 3.8989 mm 4.889 mm CYPRESS SEMICONDUCTOR CORP SOIC 0.150 INCH, LEAD FREE, MS-012, SOIC-8 8 unknown EAR99 8542.39.00.01
CY25818SXC
Cypress Semiconductor
Check for Price Yes Yes Obsolete 16 MHz 16 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 23 mA 3.63 V 2.97 V COMMERCIAL R-PDSO-G8 Not Qualified e3 3 70 °C 260 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.727 mm 3.8989 mm 4.889 mm CYPRESS SEMICONDUCTOR CORP SOIC 0.150 INCH, LEAD FREE, MS-012, SOIC-8 8 unknown EAR99 8542.39.00.01