Filter Your Search
1 - 5 of 5 results
|
CY24488ZXC-001T
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 27 MHz | 74.25 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 60 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
CY24488ZXCT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 27 MHz | 148.5 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 260 | 20 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
CY24488ZXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 27 MHz | 148.5 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e3 | 3 | 70 °C | -10 °C | 260 | 20 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | |||||||
|
CY24488ZXC-001
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 27 MHz | 74.25 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 60 mA | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
CY24488ZXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 27 MHz | 148.5 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 260 | 20 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 |