Filter Your Search
1 - 3 of 3 results
|
CY2313BNZSI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 3.3 V | 5 ns | 5 ns | 1 | YES | SOP | 2313 | LOW SKEW CLOCK DRIVER | STANDARD | 1 mA | 13 | 250 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, SOIC-28 | 28 | compliant | 8542.39.00.01 | ||||
|
CY2313BNZPVI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 3.3 V | 5 ns | 5 ns | 1 | YES | SSOP | 2313 | LOW SKEW CLOCK DRIVER | STANDARD | 1 mA | 13 | 250 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 0.209 INCH, SSOP-28 | 28 | compliant | 8542.39.00.01 | ||
|
CY2313BNZZI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 3.3 V | 5 ns | 5 ns | 1 | YES | TSSOP | 2313 | LOW SKEW CLOCK DRIVER | STANDARD | 1 mA | 13 | 250 ps | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 0.173 INCH, TSSOP-28 | 28 | compliant | 8542.39.00.01 |