Filter Your Search
1 - 2 of 2 results
|
CY2309SC-1H
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 3.3 V | 8.7 ns | 1 | YES | SOP | 3-STATE | 2309 | PLL BASED CLOCK DRIVER | CMOS | 133.33 MHz | STANDARD | 8 | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 3 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 9.893 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | ||||
|
CY2309SC-1HT
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 3.3 V | 8.7 ns | 350 ps | 1 | YES | SOP | 3-STATE | 2309 | PLL BASED CLOCK DRIVER | CMOS | 133.33 MHz | STANDARD | 12 mA | 8 | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 3 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 9.893 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 |