Filter Your Search
1 - 10 of 28 results
|
CY2305CSXC-1
Infineon Technologies AG
|
$4.5490 | Yes | Active | 3.3 V | 8.7 ns | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | 133.33 MHz | STANDARD | 8 mA | 4 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | Infineon | ||||||||
|
CY2305CSXC-1H
Infineon Technologies AG
|
$5.0100 | Yes | Obsolete | 3.3 V | 8.7 ns | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | 133.33 MHz | STANDARD | 12 mA | 4 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | Infineon | ||||||||
|
CY2305CSXI-1
Infineon Technologies AG
|
$5.2812 | Yes | Active | 3.3 V | 8.7 ns | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | 133.33 MHz | STANDARD | 8 mA | 4 | 200 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | Infineon | |||||||
|
CY2305CSXC-1
Cypress Semiconductor
|
$5.2954 | Yes | Yes | Transferred | 3.3 V | 8.7 ns | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | 133.33 MHz | STANDARD | 8 mA | 4 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-8 | compliant | SOIC | 8 | EAR99 | 8542.31.00.01 | ||||
|
CY2305CSXI-1H
Infineon Technologies AG
|
$5.6396 | Yes | Active | 3.3 V | 8.7 ns | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | 133.33 MHz | STANDARD | 12 mA | 4 | 200 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | Infineon | |||||||
|
CY2305CSXC-1HT
Infineon Technologies AG
|
$5.6937 | Yes | Obsolete | 3.3 V | 8.7 ns | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | 133.33 MHz | STANDARD | 12 mA | 4 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | Infineon | ||||||||
|
CY2305CSXI-1
Cypress Semiconductor
|
$5.7068 | Yes | Yes | Transferred | 3.3 V | 8.7 ns | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | 133.33 MHz | STANDARD | 8 mA | 4 | 200 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-8 | compliant | SOIC | 8 | EAR99 | 8542.31.00.01 | |||
|
CY2305CSXI-1H
Cypress Semiconductor
|
$5.9288 | Yes | Yes | Transferred | 3.3 V | 8.7 ns | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | 133.33 MHz | STANDARD | 12 mA | 4 | 200 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-8 | compliant | SOIC | 8 | EAR99 | 8542.31.00.01 | |||
|
CY2305CSXC-1H
Cypress Semiconductor
|
$5.9900 | Yes | Yes | Transferred | 3.3 V | 8.7 ns | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | 133.33 MHz | STANDARD | 12 mA | 4 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-8 | compliant | SOIC | 8 | EAR99 | 8542.31.00.01 | ||||
|
CY2305CSXI-1T
Infineon Technologies AG
|
$6.5544 | Yes | Active | 3.3 V | 8.7 ns | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | 133.33 MHz | STANDARD | 8 mA | 4 | 200 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | Infineon |