Filter Your Search
1 - 1 of 1 results
|
CY22M1SCALGXI-00T
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 80 MHz | 80 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | IT CAN ALSO OPERATES WITH 3V AND 3.3V SUPPLY | 2.8 V | 2.2 V | COMMERCIAL | S-XQCC-N8 | Not Qualified | 70 °C | 260 | 8 | UNSPECIFIED | VQCCN | LCC8,.06SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 600 µm | 1.7 mm | 1.7 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 1.70 X 1.70 MM, 0.60 MM HEIGHT, LEAD FREE, QFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 |