Parametric results for: cy2276apvc-21 under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy2276apvc21
Select parts from the table below to compare.
Compare
Compare
CY2276APVC-21T
Cypress Semiconductor
Check for Price Obsolete 14.318 MHz 66.654 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC MOS 310 mA 3.465 V 3.135 V COMMERCIAL R-PDSO-G56 Not Qualified 70 °C 56 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 2.794 mm 7.5 mm 18.415 mm CYPRESS SEMICONDUCTOR CORP SSOP SSOP, 56 unknown EAR99 8542.39.00.01
CY2276APVC-21
Cypress Semiconductor
Check for Price No Obsolete 14.318 MHz 66.654 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC MOS 310 mA 3.465 V 3.135 V COMMERCIAL R-PDSO-G56 Not Qualified e0 70 °C 56 PLASTIC/EPOXY SSOP SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 2.794 mm 7.5 mm 18.415 mm CYPRESS SEMICONDUCTOR CORP SSOP SSOP-56 56 not_compliant EAR99 8542.39.00.01