Filter Your Search
1 - 7 of 7 results
|
CY22391LTXC-XXXT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 30 MHz | 166 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATING AT -10 TO 70 DEGCEN AMBIENT TEMP | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 930 µm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.39.00.01 | ||||
|
CY22391LTXC-09
Cypress Semiconductor
|
Check for Price | Obsolete | 24.576 MHz | 27 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | OTHER | S-XQCC-N32 | 85 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN-32 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
CY22391LTXC-XXX
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 30 MHz | 166 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATING AT -10 TO 70 DEGCEN AMBIENT TEMP | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 930 µm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.39.00.01 | ||||
|
CY22391LFXC-XXXT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 30 MHz | 166 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATING AT -10 TO 70 DEGCEN AMBIENT TEMP | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 930 µm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN | HVQCCN, | 32 | compliant | EAR99 | 8542.39.00.01 | |||||
|
CY22391LTXC-09T
Cypress Semiconductor
|
Check for Price | Obsolete | 24.576 MHz | 27 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | OTHER | S-XQCC-N32 | 85 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN-32 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
CY22391LTXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 100 MHz | 166 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-N32 | Not Qualified | 70 °C | -10 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
CY22391LFXC-XXX
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 100 MHz | 166 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 70 °C | -10 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.39.00.01 |