Filter Your Search
1 - 4 of 4 results
|
CY14V101LA-BA45XI
Cypress Semiconductor
|
$17.1078 | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 45 ns | NON-VOLATILE SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 8 mA | 52 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1.2 mm | 10 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | 48 | compliant | EAR99 | 8542.32.00.41 | |||
|
CY14V101LA-BA45XIT
Cypress Semiconductor
|
$19.1256 | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 45 ns | NON-VOLATILE SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 8 mA | 52 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1.2 mm | 10 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | 48 | compliant | EAR99 | 8542.32.00.41 | |||
|
CY14V101LA-BA45XIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 45 ns | NON-VOLATILE SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 8 mA | 52 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1.2 mm | 10 mm | 6 mm | INFINEON TECHNOLOGIES AG | 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | compliant | Infineon | ||||||
|
CY14V101LA-BA45XI
Infineon Technologies AG
|
Check for Price | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 45 ns | NON-VOLATILE SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 8 mA | 52 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 750 µm | BOTTOM | 1.2 mm | 10 mm | 6 mm | INFINEON TECHNOLOGIES AG | 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | compliant | Infineon |