Parametric results for: cy14b104n-ba20xi under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy14b104nba20xi
Select parts from the table below to compare.
Compare
Compare
CY14B104N-BA20XI
Cypress Semiconductor
Check for Price Yes Obsolete 4.1943 Mbit 16 256KX16 3 V 20 ns NON-VOLATILE SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 5 mA 70 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 260 20 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 750 µm BOTTOM 1.2 mm 10 mm 6 mm CYPRESS SEMICONDUCTOR CORP BGA 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 48 unknown 3A991.B.2.A 8542.32.00.41
CY14B104N-BA20XIT
Cypress Semiconductor
Check for Price Yes Obsolete 4.1943 Mbit 16 256KX16 3 V 20 ns NON-VOLATILE SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 5 mA 70 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 260 20 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 750 µm BOTTOM 1.2 mm 10 mm 6 mm CYPRESS SEMICONDUCTOR CORP BGA 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 48 unknown 3A991.B.2.A 8542.32.00.41