Filter Your Search
1 - 10 of 2,405 results
|
CCY5V473K16V7F2
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 47 nF | 16 V | 10 % | 2014 | Y5V | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | 85 °C | -30 °C | 2 | Radial | Box; Tape | NO | Tin (Sn) - Copper (Cu) | 7.62 mm | WIRE | 5 mm | 5 mm | 3.5 mm | MERITEK ELECTRONICS CORP | , 2014 | unknown | EAR99 | |||||||
|
CCY5V333K50V9B2
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 33 nF | 50 V | 10 % | 2414 | Y5V | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | 85 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - Copper (Cu) | 9.52 mm | WIRE | 6 mm | 6 mm | 3.5 mm | MERITEK ELECTRONICS CORP | , 2414 | unknown | EAR99 | |||||||
|
CCY5V103K16V6F5
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 10 nF | 16 V | 10 % | 2014 | Y5V | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | 85 °C | -30 °C | 2 | Radial | Box; Tape | NO | Tin (Sn) - Copper (Cu) | 6.35 mm | WIRE | 5 mm | 5 mm | 3.5 mm | MERITEK ELECTRONICS CORP | , 2014 | unknown | EAR99 | |||||||
|
CCY5V223M50V5R4
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 22 nF | 50 V | 20 % | 2014 | Y5V | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | 85 °C | -30 °C | 2 | Radial | TR | NO | Tin (Sn) - Copper (Cu) | 5.08 mm | WIRE | 5 mm | 5 mm | 3.5 mm | MERITEK ELECTRONICS CORP | , 2014 | unknown | EAR99 | |||||||
|
CCY5V223K25V5B1
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 22 nF | 25 V | 10 % | 2014 | Y5V | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | 85 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - Copper (Cu) | 5.08 mm | WIRE | 5 mm | 5 mm | 3.5 mm | MERITEK ELECTRONICS CORP | , 2014 | unknown | EAR99 | |||||||
|
CCY5V473K50V7F5
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 47 nF | 50 V | 10 % | 2414 | Y5V | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | 85 °C | -30 °C | 2 | Radial | Box; Tape | NO | Tin (Sn) - Copper (Cu) | 7.62 mm | WIRE | 6 mm | 6 mm | 3.5 mm | MERITEK ELECTRONICS CORP | , 2414 | unknown | EAR99 | |||||||
|
CCY5V104M16V7R5
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 100 nF | 16 V | 20 % | 2414 | Y5V | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | 85 °C | -30 °C | 2 | Radial | TR | NO | Tin (Sn) - Copper (Cu) | 7.62 mm | WIRE | 6 mm | 6 mm | 3.5 mm | MERITEK ELECTRONICS CORP | , 2414 | unknown | EAR99 | |||||||
|
CCY5V473M50V7R4
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 47 nF | 50 V | 20 % | 2414 | Y5V | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | 85 °C | -30 °C | 2 | Radial | TR | NO | Tin (Sn) - Copper (Cu) | 7.62 mm | WIRE | 6 mm | 6 mm | 3.5 mm | MERITEK ELECTRONICS CORP | , 2414 | unknown | EAR99 | |||||||
|
CC0805MCY5V8BB474
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 470 nF | 25 V | 20 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | YAGEO CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
CCY5V104K25V6B4
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 100 nF | 25 V | 10 % | 2814 | Y5V | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | 85 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - Copper (Cu) | 6.35 mm | WIRE | 7 mm | 7 mm | 3.5 mm | MERITEK ELECTRONICS CORP | , 2814 | unknown | EAR99 |