Filter Your Search
1 - 10 of 82 results
|
CXZ49GFBFREQ3H0PESZZ
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 50 ppm | 0.005 % | 120 Ω | 12 pF | L12.3XB4.8XH4.5 (mm)/L0.484XB0.189XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | 4.799 MHz | 4.1 MHz | -10 °C | 70 °C | SURFACE MOUNT | YES | L12.3XB4.8XH4.5 (mm)/L0.484XB0.189XH0.177 (inch) | KYOCERA CORP | ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-2 | unknown | 8541.60.00.80 | ||||
|
CXZ49GFBFREQ4H0PESZZ
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 50 ppm | 0.005 % | 100 Ω | 12 pF | L12.3XB4.8XH4.5 (mm)/L0.484XB0.189XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | 5.999 MHz | 4.8 MHz | -10 °C | 70 °C | SURFACE MOUNT | YES | L12.3XB4.8XH4.5 (mm)/L0.484XB0.189XH0.177 (inch) | KYOCERA CORP | ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-2 | unknown | 8541.60.00.80 | ||||
|
CXZ49GFB03200H0PESZZ
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 3.2 MHz | 50 ppm | 0.005 % | 300 Ω | 12 pF | L12.3XB4.8XH4.5 (mm)/L0.484XB0.189XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L12.3XB4.8XH4.5 (mm)/L0.484XB0.189XH0.177 (inch) | KYOCERA CORP | ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-2 | unknown | 8541.60.00.30 | |||||
|
CXZ49GFB04433H0PESZZ
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.4336 MHz | 50 ppm | 0.005 % | 120 Ω | 12 pF | L12.3XB4.8XH4.5 (mm)/L0.484XB0.189XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L12.3XB4.8XH4.5 (mm)/L0.484XB0.189XH0.177 (inch) | KYOCERA CORP | unknown | 8541.60.00.30 | |||||
|
CXZ49GFB06000H0PESZZ
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 6 MHz | 50 ppm | 0.005 % | 90 Ω | 12 pF | L12.3XB4.8XH4.5 (mm)/L0.484XB0.189XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L12.3XB4.8XH4.5 (mm)/L0.484XB0.189XH0.177 (inch) | KYOCERA CORP | ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-2 | unknown | 8541.60.00.50 | |||||
|
CXZ49GFB08000H0PESZZ
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 8 MHz | 50 ppm | 0.005 % | 90 Ω | 12 pF | L12.3XB4.8XH4.5 (mm)/L0.484XB0.189XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L12.3XB4.8XH4.5 (mm)/L0.484XB0.189XH0.177 (inch) | KYOCERA CORP | ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-2 | unknown | 8541.60.00.50 | |||||
|
CXZ49GFB08000H0PESZZ
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 MHz | 50 ppm | 0.005 % | 90 Ω | 12 pF | L12.3XB4.8XH4.5 (mm)/L0.484XB0.189XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L12.3XB4.8XH4.5 (mm)/L0.484XB0.189XH0.177 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 | |||||
|
CXZ49GFB17734H0PESZZ
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 17.7345 MHz | 50 ppm | 0.005 % | 50 Ω | 12 pF | L12.3XB4.8XH4.5 (mm)/L0.484XB0.189XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L12.3XB4.8XH4.5 (mm)/L0.484XB0.189XH0.177 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 | |||||
|
CXZ49GFBFREQ6H0PESZZ
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.005 % | 70 Ω | 12 pF | L12.3XB4.8XH4.5 (mm)/L0.484XB0.189XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | 13.499 MHz | 12 MHz | -10 °C | 70 °C | SURFACE MOUNT | YES | L12.3XB4.8XH4.5 (mm)/L0.484XB0.189XH0.177 (inch) | KYOCERA CORP | unknown | 8541.60.00.80 | ||||
|
CXZ49GFBFREQ6H0PESZZ
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 50 ppm | 0.005 % | 70 Ω | 12 pF | L12.3XB4.8XH4.5 (mm)/L0.484XB0.189XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | 13.499 MHz | 12 MHz | -10 °C | 70 °C | SURFACE MOUNT | YES | L12.3XB4.8XH4.5 (mm)/L0.484XB0.189XH0.177 (inch) | KYOCERA CORP | ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-2 | unknown | 8541.60.00.80 |