Filter Your Search
1 - 1 of 1 results
|
CXQ71011P
Sony Semiconductor
|
Check for Price | No | Active | 20 MHz | 20 MHz | NO | 5 V | CLOCK GENERATOR, OTHER | CMOS | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SONY CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.39.00.01 |