Filter Your Search
1 - 2 of 2 results
|
CXP84220S
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 20480 | 624 | SPC700 | 10 MHz | 56 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.5V MIN SUPPLY | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | e6/e4 | 75 °C | -20 °C | 260 | 10 | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | SONY CORP | DIP | 17.10 X 57.60 MM, 1.778 MM PITCH, PLASTIC, SDIP-64 | 64 | unknown | 8542.31.00.01 | |||
|
CXP84220
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 10 MHz | 56 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | e6/e4 | 75 °C | -20 °C | 260 | 10 | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN BISMUTH/PALLADIUM | THROUGH-HOLE | 1.778 mm | DUAL | 19.05 mm | 57.6 mm | SONY CORP | DIP | 64 | unknown | 8542.31.00.01 |