Filter Your Search
1 - 3 of 3 results
|
CXP827P16S-1
Sony Semiconductor
|
Check for Price | No | Active | 8 | 5 MHz | 16384 | 448 | SPC700 | 10 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | UVPROM | 40 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | -10 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | 19.05 mm | 57.6 mm | SONY CORP | unknown | 8542.31.00.01 | ||||||||||
|
CXP827P16
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 10 MHz | 36 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | e6/e4 | 75 °C | -10 °C | 260 | 10 | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN BISMUTH/PALLADIUM | THROUGH-HOLE | 1.778 mm | DUAL | 5.15 mm | 19.05 mm | 57.6 mm | SONY CORP | unknown | 8542.31.00.01 | DIP | SDIP, | 64 | ||||||||||
|
CXP827P16S
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 10 MHz | 36 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | e6/e4 | 75 °C | -10 °C | 260 | 10 | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN BISMUTH/PALLADIUM | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | SONY CORP | unknown | 8542.31.00.01 | DIP | SDIP, | 64 |