Filter Your Search
1 - 10 of 30 results
|
CXOXULP3ESM5,-32.768K/50/100/-/M
Statek Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 100 % | 15 pF | 3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/13 INCH, TRAY | NO | 125 °C | -55 °C | SURFACE MOUNT | YES | 3.4mm x 2.7mm x 1.21mm | STATEK CORP | compliant | Clock | |||||||
|
CXOXULP3E-SM5-32.768K25/100/-/I
Euroquartz Ltd
|
Check for Price | Active | CMOS | EUROQUARTZ LTD | compliant | Clock | |||||||||||||||||||
|
CXOXULP3ESM5,-32.768K/100/50/-/M
Statek Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 50 % | 15 pF | 3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY; TR, 7/13 INCH | 2.4 ns | NO | 2.6 ns | 55/45 % | e1 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 3.4mm x 2.7mm x 1.21mm | STATEK CORP | compliant | Clock | ||
|
CXOXULP3E-SM5-32.768K25/20/-/I
Euroquartz Ltd
|
Check for Price | Active | CMOS | EUROQUARTZ LTD | compliant | Clock | |||||||||||||||||||
|
CXOXULP3ESM5,-32.768K/50/50/-/M
Statek Corporation
|
Check for Price | Yes | Active | CMOS | STATEK CORP | compliant | Clock | ||||||||||||||||||
|
CXOXULP3ESM5,-32.768K/100/100/-/I
Statek Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 100 % | 15 pF | 3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/13 INCH, TRAY | NO | e1 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 3.4mm x 2.7mm x 1.21mm | STATEK CORP | compliant | Clock | |||||
|
CXOXULP3ESM5,-32.768K/-/-/100/M
Statek Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 15 pF | 3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/13 INCH, TRAY | NO | e1 | 125 °C | -55 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 3.4mm x 2.7mm x 1.21mm | STATEK CORP | compliant | Clock | ||||||
|
CXOXULP3ESM5,-32.768K/100/50/-/C
Statek Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 50 % | 15 pF | 3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/13 INCH, TRAY | NO | e1 | 70 °C | -10 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 3.4mm x 2.7mm x 1.21mm | STATEK CORP | compliant | Clock | |||||
|
CXOXULP3ESM5,-32.768K/25/100/-/M
Statek Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 100 % | 15 pF | 3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/13 INCH, TRAY | NO | 125 °C | -55 °C | SURFACE MOUNT | YES | 3.4mm x 2.7mm x 1.21mm | STATEK CORP | compliant | Clock | |||||||
|
CXOXULP3ESM5,-32.768K/-/-/50/C
Statek Corporation
|
Check for Price | Yes | Active | CMOS | STATEK CORP | compliant | Clock |