Filter Your Search
1 - 2 of 2 results
|
CXK5V8512TM-85LLX
Sony Semiconductor
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 85 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 µA | 2 V | 40 µA | 3.6 V | 3 V | CMOS | OTHER | R-PDSO-G32 | Not Qualified | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SONY CORP | TSOP1 | TSOP1, TSSOP32,.8,20 | 32 | unknown | EAR99 | 8542.32.00.41 | ||
|
CXK5V8512TM-10LLX
Sony Semiconductor
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 100 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 µA | 2 V | 35 µA | 3.6 V | 3 V | CMOS | OTHER | R-PDSO-G32 | Not Qualified | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SONY CORP | TSOP1 | TSOP1, TSSOP32,.8,20 | 32 | unknown | EAR99 | 8542.32.00.41 |