Parametric results for: cxk581100ym10lx under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cxk581100ym10lx
Select parts from the table below to compare.
Compare
Compare
CXK581100YM-10LX
Sony Semiconductor
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 100 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL YES 2.2 V 60 µA 5.5 V 4.5 V CMOS OTHER R-PDSO-G32 Not Qualified e0 85 °C -25 °C 32 PLASTIC/EPOXY TSOP1-R TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm SONY CORP TSOP TSOP1-R, TSSOP32,.8,20 32 unknown EAR99 8542.32.00.41