Filter Your Search
1 - 2 of 2 results
|
CXK581000AP-10LL
Sony Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5 mm | 40.2 mm | 15.24 mm | SONY CORP | DIP | DIP, DIP32,.6 | 32 | unknown | EAR99 | 8542.32.00.41 | |||
|
CXK581000AP-10LLX
Sony Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 60 µA | CMOS | OTHER | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SONY CORP | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.41 |