Filter Your Search
1 - 1 of 1 results
|
CXA1550P
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2 | DIP | 0.03 % | B | 16 V | DOLBY NOISE REDUCTION IC | BIPOLAR | 245 mV | 1 | PLAYBACK AND RECORD | 7.7 mA | 11.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e6 | 85 °C | -40 °C | 260 | 10 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Bismuth (Sn/Bi) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.2 mm | 4.1 mm | SONY CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | Dolby Noise Reduction IC |