Parametric results for: cxa1495p/m under Audio/Video Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: cxa1495
Select parts from the table below to compare.
Compare
Compare
CXA1495M
Sony Semiconductor
Check for Price Obsolete 2 SOP 0.23 % 8 V AUDIO PREAMPLIFIER BIPOLAR IT CAN ALSO OPERATES WITH 9V TO 16V SINGLE SUPPLY 1 18 mA 4.5 V COMMERCIAL EXTENDED R-PDSO-G16 Not Qualified 75 °C -20 °C 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 5.3 mm 9.9 mm 2.25 mm SONY CORP SOIC SOP, SOP16,.3 16 unknown EAR99 8542.33.00.01
CXA1495P
Sony Semiconductor
Check for Price No Obsolete 2 DIP 0.23 % 8 V AUDIO PREAMPLIFIER BIPOLAR IT CAN ALSO OPERATES WITH 9V TO 16V SINGLE SUPPLY 1 18 mA 4.5 V COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified e0 75 °C -20 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.2 mm 4.1 mm SONY CORP DIP DIP, DIP16,.3 16 unknown EAR99 8542.33.00.01