Filter Your Search
1 - 2 of 2 results
|
CXA1393AN
Sony Semiconductor
|
Check for Price | No | Obsolete | LSSOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 11 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.6 mm | 7.8 mm | 1.45 mm | SONY CORP | SSOP | LSSOP, SSOP24,.3 | 24 | unknown | 8542.39.00.01 | ||
|
CXA1393AM
Sony Semiconductor
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 11 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 5.3 mm | 15 mm | 2.25 mm | SONY CORP | SOIC | SOP, SOP24,.3 | 24 | unknown | 8542.39.00.01 |