Parametric results for: cxa1124 under Other Consumer ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: cxa1124
Select parts from the table below to compare.
Compare
Compare
CXA1124BQ
Sony Semiconductor
Check for Price No Obsolete QFP CONSUMER CIRCUIT BIPOLAR 1 33 mA 10 V 4.7 V COMMERCIAL EXTENDED S-PQFP-G48 Not Qualified e0 75 °C -20 °C 48 PLASTIC/EPOXY QFP48,.6SQ,32 SQUARE FLATPACK YES TIN LEAD GULL WING 800 µm QUAD 12 mm 12 mm 2.55 mm SONY CORP QFP QFP, QFP48,.6SQ,32 48 unknown 8542.39.00.01
CXA1124BS
Sony Semiconductor
Check for Price No Obsolete SDIP CONSUMER CIRCUIT BIPOLAR 1 33 mA 10 V 4.7 V COMMERCIAL EXTENDED R-PDIP-T42 Not Qualified e0 75 °C -20 °C 42 PLASTIC/EPOXY SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH NO TIN LEAD THROUGH-HOLE 1.778 mm DUAL 15.24 mm 37.8 mm 5 mm SONY CORP DIP SDIP, SDIP42,.6 42 unknown 8542.39.00.01