Filter Your Search
1 - 1 of 1 results
|
CX532A-A1B2C270-16.0D16
Cardinal Components
|
Check for Price | Yes | Yes | Active | 16 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | 16 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 |