Filter Your Search
1 - 3 of 3 results
|
CX24118A-12Z
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | 1 | 3.47 V | 3.13 V | COMMERCIAL | S-PQCC-N36 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | NXP SEMICONDUCTORS | QFN | 6 X 6 MM, 0.85 MM HEIGHT, PLASTIC, SOT1092-1, HVQFN-36 | 36 | unknown | 8542.39.00.01 | |||||
|
CX24118A-12Z,557
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | 1 | 240 mA | 3.47 V | 3.13 V | COMMERCIAL | S-PQCC-N36 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC36,.25SQ,20 | 36 | compliant | 8542.39.00.01 | 5A991.B.1 | ||
|
CX24118A-12Z,518
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | 1 | 240 mA | 3.47 V | 3.13 V | COMMERCIAL | S-PQCC-N36 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC36,.25SQ,20 | 36 | compliant | 8542.39.00.01 | 5A991.B.1 |