Filter Your Search
1 - 10 of 11,179 results
|
CX12A-A0B3C340-25.999D20
Cardinal Components
|
Check for Price | Yes | Yes | Active | 25.999 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 20 pF | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
CX12AZ-A0B3C260-11.999D20
Cardinal Components
|
Check for Price | Yes | Yes | Active | 11.999 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | 20 pF | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-2 | compliant | 8541.60.00.50 | ||
|
CX12AZ-A1B3C360-49.999D20-3
Cardinal Components
|
Check for Price | Yes | Yes | Active | 49.999 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | 20 pF | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TAPE AND REEL | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
CX12A-A2B2C4100-30.999D20-3
Cardinal Components
|
Check for Price | Yes | Yes | Active | 30.999 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 20 pF | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT; BULK | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
CX12A-A0B4C240-16.0D16
Cardinal Components
|
Check for Price | Yes | Yes | Active | 16 MHz | 50 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | 16 pF | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-2 | compliant | 8541.60.00.50 | ||
|
CX12A-A3B2C260-100.0D16-3
Cardinal Components
|
Check for Price | Yes | Yes | Active | 100 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 16 pF | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | 125 °C | PARALLEL - 3RD OVERTONE | AT-CUT; BULK | 100 µW | -55 °C | 125 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
CX12AZ-A3B2C160-35.0D16-3
Cardinal Components
|
Check for Price | Yes | Yes | Active | 35 MHz | 100 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 16 pF | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | 125 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TAPE AND REEL | 100 µW | -55 °C | 125 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
CX12AZ-A0B2C440-26.0D18
Cardinal Components
|
Check for Price | Yes | Yes | Active | 26 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 18 pF | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
CX12A-A1B1C460-12.0D18
Cardinal Components
|
Check for Price | Yes | Yes | Active | 12 MHz | 10 ppm | 0.01 % | 5 PPM/YEAR | 60 Ω | 18 pF | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-2 | compliant | 8541.60.00.50 | ||
|
CX12AZ-A2B2C1100-31.0D18-3
Cardinal Components
|
Check for Price | Yes | Yes | Active | 31 MHz | 100 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 18 pF | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TAPE AND REEL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 |