Filter Your Search
1 - 2 of 2 results
|
CWR29NH104KCABTR
Kyocera AVX Components
|
Check for Price | No | Active | 100 nF | 50 V | 30 mA | 10 % | 1005 | 12 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | TIN LEAD | J BEND | 1.27 mm | 2.54 mm | 1.27 mm | AVX CORP | , 1005 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR29NH104KCABTR13
Kyocera AVX Components
|
Check for Price | No | Active | 100 nF | 50 V | 30 mA | 10 % | 1005 | 12 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | 2.54 mm | 1.27 mm | AVX CORP | , 1005 | not_compliant | EAR99 | 8532.21.00.50 |