Parametric results for: cwr29jc685mtectr13 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cwr29jc685mtectr13
Select parts from the table below to compare.
Compare
Compare
CWR29JC685MTECTR13
Kyocera AVX Components
Check for Price No Active 6.8 µF 20 V 100 mA 20 % 2010 1.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2 µA 0.06 e0 MIL-PRF-55365/11 125 °C -55 °C 2 SMT TR, 13 INCH YES Tin/Lead (Sn/Pb) - hot dipped J BEND 1.27 mm 5.08 mm 2.54 mm AVX CORP , 2010 not_compliant EAR99 8532.21.00.50