Parametric results for: cwr16ch336kbez under Tantalum Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cwr16ch336kbez
Select parts from the table below to compare.
Compare
Compare
CWR16CH336KBEZ/TR
Vishay Sprague
Check for Price Buy No No Active 33 µF 4 V 10 % 2010 3 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 2 µA 0.08 e0 MIL-PRF-55365/13 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC , 2010 unknown EAR99 8532.21.00.50
CWR16CH336KBEZ/PR
Vishay Sprague
Check for Price Buy Active 33 µF 4 V 10 % 2010 3 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 2 µA 0.08 e0 MIL-PRF-55365/13 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC , 2010 unknown EAR99 8532.21.00.50
CWR16CH336KBEZ/HR
Vishay Sprague
Check for Price Buy No No Active 33 µF 4 V 10 % 2010 3 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 2 µA 0.08 e0 MIL-PRF-55365/13 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC , 2010 unknown EAR99 8532.21.00.50
CWR16CH336KBEZ
Vishay Sprague
Check for Price Buy No No Active 33 µF 4 V 10 % 2010 3 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 2 µA 0.08 e0 MIL-PRF-55365/13 125 °C -55 °C 2 SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC , 2010 unknown EAR99 8532.21.00.50