Filter Your Search
1 - 10 of 37 results
|
CWR11NH105KB
Kyocera AVX Components
|
$27.9581 Buy | No | No | Active | 1 µF | 50 V | 50 mA | 10 % | 2413 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KYOCERA AVX COMPONENTS CORP | CHIP | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11NH105KBA
Kyocera AVX Components
|
$28.8959 Buy | No | No | Active | 1 µF | 50 V | 50 mA | 10 % | 2312 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD | J BEND | 2.5 mm | 6 mm | 3.2 mm | AVX CORP | , 2413 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11NH105KBC
Kyocera AVX Components
|
$29.8324 Buy | No | No | Active | 1 µF | 50 V | 50 mA | 10 % | 2312 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD | J BEND | 2.5 mm | 6 mm | 3.2 mm | KYOCERA AVX COMPONENTS CORP | CHIP | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11NH105KBCTR4
Kyocera AVX Components
|
Check for Price Buy | No | Active | 1 µF | 50 V | 10 % | 2412 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | not_compliant | EAR99 | 8532.21.00.50 | ||||||||
|
CWR11NH105KB
KEMET Corporation
|
Check for Price Buy | No | No | Active | 1 µF | 50 V | 54 mA | 10 % | 2312 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | CHIP | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR11NH105KBBW
Kyocera AVX Components
|
Check for Price Buy | No | No | Active | 1 µF | 50 V | 50 mA | 10 % | 2312 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | AVX CORP | , 2413 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11NH105KB
Vishay Sprague
|
Check for Price Buy | No | No | Active | 1 µF | 50 V | 10 % | 2312 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 500 nA | 0.04 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2412 | compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11NH105KBBTR
Kyocera AVX Components
|
Check for Price Buy | No | No | Active | 1 µF | 50 V | 50 mA | 10 % | 2312 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | 2.5 mm | 6 mm | 3.2 mm | AVX CORP | , 2413 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11NH105KBW
Kyocera AVX Components
|
Check for Price Buy | No | No | Active | 1 µF | 50 V | 50 mA | 10 % | 2413 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | AVX CORP | , 2413 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR11NH105KBATR4
Kyocera AVX Components
|
Check for Price Buy | No | Active | 1 µF | 50 V | 10 % | 2412 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | not_compliant | EAR99 | 8532.21.00.50 |