Filter Your Search
1 - 10 of 41 results
|
CWR11KH106KB7370
KEMET Corporation
|
$2.7739 | No | No | Active | unknown | EAR99 | 8532.21.0050 | |||||||||||||||||||||||||||||||||
|
CWR11KH106KB
KEMET Corporation
|
$2.8441 | No | No | Active | 10 µF | 25 V | 141.6 mA | 10 % | 2917 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.5 µA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | not_compliant | EAR99 | 8532.21.00.80 | KEMET ELECTRONICS CORP | CHIP | KEMET | ||
|
CWR11KH106KB
Kyocera AVX Components
|
$20.2284 | No | No | Active | 10 µF | 25 V | 140 mA | 10 % | 2917 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.5 µA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | not_compliant | EAR99 | 8532.21.00.50 | KYOCERA AVX COMPONENTS CORP | CHIP | ||||
|
CWR11KH106KBTR
Kyocera AVX Components
|
$21.8099 | No | No | Active | 10 µF | 25 V | 140 mA | 10 % | 2917 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.5 µA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | not_compliant | EAR99 | 8532.21.00.50 | AVX CORP | , 2917 | ||||
|
CWR11KH106KBCTR
Kyocera AVX Components
|
$23.6108 | No | No | Active | 10 µF | 25 V | 140 mA | 10 % | 2917 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.5 µA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | not_compliant | EAR99 | 8532.21.00.50 | AVX CORP | , 2917 | ||||
|
CWR11KH106KBA
Kyocera AVX Components
|
$23.7446 | No | No | Active | 10 µF | 25 V | 140 mA | 10 % | 2917 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.5 µA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | not_compliant | EAR99 | 8532.21.00.50 | AVX CORP | , 2917 | ||||
|
CWR11KH106KBC
Kyocera AVX Components
|
$24.6810 | No | No | Active | 10 µF | 25 V | 140 mA | 10 % | 2917 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.5 µA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | not_compliant | EAR99 | 8532.21.00.50 | KYOCERA AVX COMPONENTS CORP | CHIP | ||||
|
CWR11KH106KBB
Kyocera AVX Components
|
$24.6810 | No | No | Active | 10 µF | 25 V | 140 mA | 10 % | 2917 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.5 µA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN LEAD | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | not_compliant | EAR99 | 8532.21.00.50 | KYOCERA AVX COMPONENTS CORP | CHIP | ||||
|
CWR11KH106KB
Vishay Sprague
|
Check for Price | No | No | Active | 10 µF | 25 V | 10 % | 2917 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2.5 µA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | compliant | EAR99 | 8532.21.00.50 | VISHAY INTERTECHNOLOGY INC | , 2917 | ||||
|
CWR11KH106KBBTR4
Kyocera AVX Components
|
Check for Price | No | Active | 10 µF | 25 V | 10 % | 2917 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | not_compliant | EAR99 | 8532.21.00.50 | AVX CORP | , 2917 |