Parametric results for: cwr11fh475mcb under Tantalum Capacitors

Filter Your Search

1 - 10 of 10 results

|
-
Manufacturer Part Number: cwr11fh475mcb
Select parts from the table below to compare.
Compare
Compare
CWR11FH475MCBL
Kyocera AVX Components
Check for Price Active 4.7 µF 10 V 50 mA 20 % 1411 4.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 MIL-PRF-55365/8 125 °C -55 °C 2 SMT WAFFLE PACK YES J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1411 compliant EAR99 8532.21.00.50
CWR11FH475MCBTR
Kyocera AVX Components
Check for Price No No Active 4.7 µF 10 V 50 mA 20 % 1411 4.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e0 MIL-PRF-55365/8 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1411 not_compliant EAR99 8532.21.00.50
CWR11FH475MCBULK
Kyocera AVX Components
Check for Price No Active 4.7 µF 10 V 20 % 1411 4.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e0 MIL-PRF-55365/8 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn/Pb) J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1411 not_compliant EAR99
CWR11FH475MCBBULK
Kyocera AVX Components
Check for Price No Active 4.7 µF 10 V 20 % 1411 4.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e0 MIL-PRF-55365/8 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn/Pb) J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1411 not_compliant EAR99
CWR11FH475MCB
Kyocera AVX Components
Check for Price No No Active 4.7 µF 10 V 50 mA 20 % 1411 4.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e0 MIL-PRF-55365/8 125 °C -55 °C 2 SMT BULK YES TIN LEAD J BEND 1.9 mm 3.5 mm 2.8 mm KYOCERA AVX COMPONENTS CORP CHIP not_compliant EAR99 8532.21.00.50
CWR11FH475MCB
Vishay Sprague
Check for Price No No Active 4.7 µF 10 V 20 % 1411 4.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR IS MEASURED AT 100 KHZ 500 nA 0.06 e0 MIL-PRF-55365/8 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm VISHAY INTERTECHNOLOGY INC , 1411 compliant EAR99 8532.21.00.50
CWR11FH475MCBTR4
Kyocera AVX Components
Check for Price No Active 4.7 µF 10 V 20 % 1411 4.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e0 MIL-PRF-55365/8 125 °C -55 °C 2 SMT TR YES Tin/Lead (Sn/Pb) J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1411 not_compliant EAR99 8532.21.00.50
CWR11FH475MCBTR13
Kyocera AVX Components
Check for Price No No Active 4.7 µF 10 V 50 mA 20 % 1411 4.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e0 MIL-PRF-55365/8 125 °C -55 °C 2 SMT TR, PLASTIC, 13 INCH YES Tin/Lead (Sn/Pb) J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1411 not_compliant EAR99 8532.21.00.50
CWR11FH475MCB
KEMET Corporation
Check for Price No No Active 4.7 µF 10 V 54.8 mA 20 % 1411 4.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e0 MIL-PRF-55365/8 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn90Pb10) J BEND 1.9 mm 3.5 mm 2.8 mm KEMET ELECTRONICS CORP CHIP not_compliant EAR99 8532.21.00.50
CWR11FH475MCBW
Kyocera AVX Components
Check for Price No No Active 4.7 µF 10 V 50 mA 20 % 1411 4.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e0 MIL-PRF-55365/8 125 °C -55 °C 2 SMT WAFFLE PACK YES Tin/Lead (Sn/Pb) J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1411 not_compliant EAR99 8532.21.00.50