Filter Your Search
1 - 7 of 7 results
|
CWR09HC225KDC
Kyocera AVX Components
|
$47.9601 | No | Active | 2.2 µF | 15 V | 50 mA | 10 % | 2005 | 5.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | AVX CORP | , 2005 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR09HC225KDC
KEMET Corporation
|
Check for Price | No | No | Active | 2.2 µF | 15 V | 46.8 mA | 10 % | 2005 | 5.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 2005 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR09HC225KDCTR4
Kyocera AVX Components
|
Check for Price | Active | 2.2 µF | 15 V | 50 mA | 10 % | 2005 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 4 INCH | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | AVX CORP | , 2005 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
CWR09HC225KDCW
Kyocera AVX Components
|
Check for Price | No | No | Active | 2.2 µF | 15 V | 50 mA | 10 % | 2005 | 5.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | AVX CORP | , 2005 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09HC225KDCTR
Kyocera AVX Components
|
Check for Price | No | No | Active | 2.2 µF | 15 V | 50 mA | 10 % | 2005 | 5.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | AVX CORP | , 2005 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09HC225KDCTR13
Kyocera AVX Components
|
Check for Price | No | No | Active | 2.2 µF | 15 V | 50 mA | 10 % | 2005 | 5.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | AVX CORP | , 2005 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09HC225KDCBULK
Kyocera AVX Components
|
Check for Price | No | No | Active | 2.2 µF | 15 V | 50 mA | 10 % | 2005 | 5.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | AVX CORP | , 2005 | compliant | EAR99 | 8532.21.00.50 |