Parametric results for: cwr09hc106kb\tr under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cwr09hc106kbtr
Select parts from the table below to compare.
Compare
Compare
CWR09HC106KBTR
Kyocera AVX Components
$14.5641 No No Active 10 µF 15 V 80 mA 10 % 2214 2.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Tin/Lead (Sn/Pb) - hot dipped J BEND 1.78 mm 5.59 mm 3.43 mm AVX CORP , 2214 not_compliant EAR99 8532.21.00.50
CWR09HC106KBTR4
Kyocera AVX Components
Check for Price Active 10 µF 15 V 80 mA 10 % 2214 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 2 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 4 INCH YES Tin/Lead (Sn/Pb) - hot dipped J BEND AVX CORP , 2214 compliant EAR99 8532.21.00.50
CWR09HC106KBTR13
Kyocera AVX Components
Check for Price No No Active 10 µF 15 V 80 mA 10 % 2214 2.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 Inch YES Tin/Lead (Sn/Pb) - hot dipped J BEND 1.78 mm 5.59 mm 3.43 mm AVX CORP , 2214 not_compliant EAR99 8532.21.00.50