Parametric results for: cwr06jh155mmb under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cwr06jh155mmb
Select parts from the table below to compare.
Compare
Compare
CWR06JH155MMB
Vishay Intertechnologies
Check for Price Buy No Active 1.5 µF 20 V 20 % 2005 6 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 5.08 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
CWR06JH155MMB
Vishay Sprague
Check for Price Buy No No Active 1.5 µF 20 V 20 % 2005 6 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 5.08 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 2005 compliant EAR99