Parametric results for: cwr06jh105kr under Tantalum Capacitors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: cwr06jh105kr
Select parts from the table below to compare.
Compare
Compare
CWR06JH105KR
Vishay Sprague
Check for Price No No Active 1 µF 20 V 10 % 1505 12 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 3.81 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1505 compliant EAR99
CWR06JH105KRC
Vishay Sprague
Check for Price No No Active 1 µF 20 V 10 % 1505 12 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 3.81 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1505 compliant EAR99
CWR06JH105KR
Vishay Tansitor
Check for Price Obsolete 1 µF 20 V 10 % 1505 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR CWR06 0.06 e0 MIL-C-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE YES TIN LEAD WRAPAROUND TANSITOR ELECTRONICS INC CHIP unknown EAR99 8532.21.00.50
CWR06JH105KR/HR
Vishay Sprague
Check for Price No No Active 1 µF 20 V 10 % 1505 12 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 3.81 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1505 compliant EAR99
CWR06JH105KRB
Vishay Sprague
Check for Price No No Active 1 µF 20 V 10 % 1505 12 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 3.81 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1505 compliant EAR99
CWR06JH105KRA
Vishay Sprague
Check for Price No No Active 1 µF 20 V 10 % 1505 12 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 3.81 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1505 compliant EAR99