Parametric results for: cwr06jc105kb under Tantalum Capacitors

Filter Your Search

1 - 10 of 13 results

|
-
Manufacturer Part Number: cwr06jc105kb
Select parts from the table below to compare.
Compare
Compare
CWR06JC105KBA
Vishay Sprague
Check for Price No No Active 1 µF 20 V 10 % 1505 12 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 3.81 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1505 compliant EAR99
CWR06JC105KBA
Vishay Intertechnologies
Check for Price No Active 1 µF 20 V 10 % 1505 12 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 3.81 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
CWR06JC105KB/HR
Vishay Sprague
Check for Price No No Active 1 µF 20 V 10 % 1505 12 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 3.81 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1505 compliant EAR99
CWR06JC105KBC
Vishay Sprague
Check for Price No No Active 1 µF 20 V 10 % 1505 12 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 3.81 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1505 compliant EAR99
CWR06JC105KB
Defense Logistics Agency
Check for Price Active 1 µF 20 V 10 % POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 85 °C -55 °C 2 RECTANGULAR PACKAGE TR YES TIN LEAD WRAPAROUND DEFENSE LOGISTICS AGENCY CHIP unknown
CWR06JC105KB
Vishay Sprague
Check for Price No No Active 1 µF 20 V 10 % 1505 12 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 3.81 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1505 compliant EAR99
CWR06JC105KB/PR
Vishay Sprague
Check for Price No No Active 1 µF 20 V 10 % 1505 12 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 3.81 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1505 compliant EAR99
CWR06JC105KB/HR
Vishay Intertechnologies
Check for Price No Active 1 µF 20 V 10 % 1505 12 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 3.81 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
CWR06JC105KBC
Vishay Intertechnologies
Check for Price No Active 1 µF 20 V 10 % 1505 12 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 3.81 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
CWR06JC105KBB
Vishay Sprague
Check for Price No No Active 1 µF 20 V 10 % 1505 12 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 3.81 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1505 compliant EAR99