Parametric results for: cwr06hc155kb under Tantalum Capacitors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: cwr06hc155kb
Select parts from the table below to compare.
Compare
Compare
CWR06HC155KBC
Vishay Sprague
Check for Price No No Active 1.5 µF 15 V 10 % 1505 8 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 3.81 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1505 compliant EAR99
CWR06HC155KBA
Vishay Sprague
Check for Price No No Active 1.5 µF 15 V 10 % 1505 8 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 1.27 mm 3.81 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1505 compliant EAR99
CWR06HC155KBC/TR
Vishay Sprague
Check for Price No No Active 1.5 µF 15 V 10 % 1505 8 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 3.81 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1505 compliant EAR99
CWR06HC155KB/HR
Vishay Sprague
Check for Price No No Active 1.5 µF 15 V 10 % 1505 8 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 3.81 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1505 compliant EAR99
CWR06HC155KBA/HR
Vishay Sprague
Check for Price No No Active 1.5 µF 15 V 10 % 1505 8 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 1.27 mm 3.81 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1505 compliant EAR99
CWR06HC155KBB
Vishay Sprague
Check for Price No No Active 1.5 µF 15 V 10 % 1505 8 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 3.81 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1505 compliant EAR99
CWR06HC155KB
Vishay Sprague
Check for Price No No Active 1.5 µF 15 V 10 % 1505 8 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 3.81 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1505 compliant EAR99
CWR06HC155KB/PR
Vishay Sprague
Check for Price No No Active 1.5 µF 15 V 10 % 1505 8 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.06 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 3.81 mm 1.27 mm VISHAY INTERTECHNOLOGY INC , 1505 compliant EAR99