Parametric results for: cwr06db106jbb under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cwr06db106jbb
Select parts from the table below to compare.
Compare
Compare
CWR06DB106JBB
Vishay Intertechnologies
Check for Price Yes Active 10 µF 6 V 5 % 2010 3.5 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.08 e4 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES GOLD OVER NICKEL WRAPAROUND 1.27 mm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP compliant
CWR06DB106JBB
Vishay Sprague
Check for Price Yes Yes Active 10 µF 6 V 5 % 2010 3.5 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) CERAMIC CAPACITOR 1 µA 0.08 e4 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES GOLD OVER NICKEL WRAPAROUND 1.27 mm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC , 2010 compliant EAR99