Filter Your Search
1 - 10 of 32 results
|
CWD2490-10
Crydom Inc
|
$89.8925 | Yes | Yes | Transferred | 90 A | 4 kV | 18 V | 24 mA | UL RECOGNIZED, VDE APPROVED | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||
|
CWD2490
Crydom Inc
|
$137.6433 | Yes | Yes | Transferred | 90 A | 4 kV | 90 V | 6 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||
|
CWD2490P
Crydom Inc
|
$140.8015 | Yes | Yes | Transferred | 90 A | 4 kV | 90 V | 6 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||
|
CWD2490PH-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 15 mA | NO | PANEL MOUNT | 4 kV | 3 V | 10 mA | IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | SINGLE | DC | SCR OUTPUT OPTOCOUPLER | SCR | 80 °C | -40 °C | 1 | 30.9 mm | 58.8 mm | SENSATA TECHNOLOGIES INC | unknown | 8541.40.95.00 | |||||||
|
CWD2490EPH
Crydom Inc
|
Check for Price | Obsolete | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||||||
|
CWD2490H
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 15 mA | NO | PANEL MOUNT | 4 kV | 3 V | 10 mA | IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | SINGLE | DC | SCR OUTPUT OPTOCOUPLER | SCR | 80 °C | -40 °C | 1 | 30.9 mm | 58.8 mm | SENSATA TECHNOLOGIES INC | unknown | 8541.40.95.00 | |||||||
|
CWD2490PSH
Crydom Inc
|
Check for Price | Yes | Obsolete | 90 A | 4 kV | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||||||
|
CWD2490E
Crydom Inc
|
Check for Price | Obsolete | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||||||
|
CWD2490H
Crydom Inc
|
Check for Price | No | Yes | Transferred | 90 A | 4 kV | 90 V | 6 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 33 mm | 58.4 mm | CRYDOM INC | PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||
|
CWD2490EH
Crydom Inc
|
Check for Price | Obsolete | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 |