Filter Your Search
1 - 2 of 2 results
|
CW1SCL52A130K
KOA Corporation
|
Check for Price | Active | 13 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 3.6056 V | e2 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | TIN COPPER | WIRE | 600 µm | 30 mm | 2.5 mm | 6.5 mm | KOA CORP | Axial, | unknown | EAR99 | 8533.21.00.80 | |||
|
CW1SCL52A130K
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 13 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 3.6056 V | e2 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | TIN COPPER | WIRE | 600 µm | 30 mm | 2.5 mm | 6.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 |