Filter Your Search
1 - 2 of 2 results
|
CW02B50R00KE1213
Vishay Intertechnologies
|
$4.2150 | Yes | Active | 50 Ω | 10 % | 4 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 14.1421 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 4.78 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED, ROHS COMPLIANT | compliant | |||||
|
CW02B50R00KE1213
Vishay Dale
|
Check for Price | Yes | Yes | Active | 50 Ω | 10 % | 4 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 14.1421 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 4.78 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 |