Parametric results for: cw02b2k000je70 under Wire Wound Resistors

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: cw02b2k000je70
Select parts from the table below to compare.
Compare
Compare
CW02B2K000JE7013
Vishay Intertechnologies
$2.0950 Yes Active 2 kΩ 5 % 4 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 89.443 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 813 µm 38.1 mm 4.78 mm 12.7 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant 779.86 4.54 3540.5644 Military: -65C to +250C RoHS 2 (2015/863/EU) 2018-01-15 96 YES 7440-02-0 e DRC Conflict Free CMRT V6.31
CW02B2K000JE7013
Vishay Dale
Check for Price Yes Yes Active 2 kΩ 5 % 4 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 89.443 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 813 µm 38.1 mm 4.78 mm 12.7 mm VISHAY INTERTECHNOLOGY INC Axial, compliant 779.86 4.54 3540.5644 Military: -65C to +250C RoHS 2 (2015/863/EU) 2018-01-15 96 YES 7440-02-0 e DRC Conflict Free CMRT V6.31 EAR99 8533.21.00.80
CW02B2K000JE70
Vishay Intertechnologies
Check for Price Yes Active 2 kΩ 5 % 3 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 77.46 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 813 µm 38.1 mm 4.78 mm 14.27 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant 4.54 Military: -65C to +250C RoHS 2 (2015/863/EU) 2018-01-15 e DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object ... more
CW02B2K000JE70
Vishay Dale
Check for Price Yes Yes Active 2 kΩ 5 % 3 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 77.46 V e3 250 °C -65 °C Welded 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 813 µm 38.1 mm 4.78 mm 14.27 mm VISHAY INTERTECHNOLOGY INC Axial, compliant 4.54 Military: -65C to +250C RoHS 2 (2015/863/EU) 2018-01-15 e DRC Conflict Free CMRT V6.31 EAR99 8533.21.00.80 [object Object],[object Object],[object ... more
CW02B2K000JE70HS
Vishay Dale
Check for Price Yes Yes Active unknown 4.54