Parametric results for: cw01mr3500je70 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cw01mr3500je70
Select parts from the table below to compare.
Compare
Compare
CW01MR3500JE70
Vishay Intertechnologies
$1.5950 Yes Active 350 mΩ 5 % 1 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 591.6 mV e3 250 °C -65 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 508 µm 2.79 mm 7.24 mm VISHAY INTERTECHNOLOGY INC AXAIL LEADED, ROHS COMPLIANT compliant
CW01MR3500JE70
Vishay Dale
Check for Price Yes Yes Active 350 mΩ 5 % 1 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 591.6 mV e3 250 °C -65 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 508 µm 2.79 mm 7.24 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99 8533.21.00.80