Filter Your Search
1 - 2 of 2 results
|
CW0108R200JB12
Vishay Intertechnologies
|
$2.4273 | No | Active | 8.2 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 9.055 V | e0 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
CW0108R200JB12
Vishay Dale
|
Check for Price | No | No | Active | 8.2 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 9.055 V | e0 | 250 °C | -65 °C | Welded | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 |