Filter Your Search
1 - 4 of 4 results
|
CW01015R60KE12
Vishay Intertechnologies
|
$2.2924 | Yes | Active | 15.6 Ω | 10 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 12.49 V | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED, ROHS COMPLIANT | compliant | |||||
|
CW01015R60KE123
Vishay Intertechnologies
|
$2.5834 | Yes | Active | 15.6 Ω | 10 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 12.49 V | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED, ROHS COMPLIANT | compliant | |||||
|
CW01015R60KE123
Vishay Dale
|
Check for Price | Yes | Yes | Active | 15.6 Ω | 10 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 12.49 V | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
CW01015R60KE12
Vishay Dale
|
Check for Price | Yes | Yes | Active | 15.6 Ω | 10 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 12.49 V | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 |