Parametric results for: cw0051k200js73 under Wire Wound Resistors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: cw0051k200js73
Select parts from the table below to compare.
Compare
Compare
CW0051K200JS733
Vishay Intertechnologies
$1.4026 No Active 1.2 kΩ 5 % 5 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 77.46 V e0 250 °C -65 °C Welded 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 813 µm 38.1 mm 7.92 mm 22.22 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
CW0051K200JS73
Vishay Dale
Check for Price No No Active 1.2 kΩ 5 % 5 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 77.46 V e0 250 °C -65 °C Welded 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 1.02 mm 38.1 mm 7.92 mm 22.22 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80
CW0051K200JS73
Vishay Intertechnologies
Check for Price No Active 1.2 kΩ 5 % 5 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 77.46 V e0 250 °C -65 °C Welded 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 1.02 mm 38.1 mm 7.92 mm 22.22 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
CW0051K200JS733
Vishay Dale
Check for Price No No Active 1.2 kΩ 5 % 5 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 77.46 V e0 250 °C -65 °C Welded 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 813 µm 38.1 mm 7.92 mm 22.22 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80