Parametric results for: cw005165r0je122 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cw005165r0je122
Select parts from the table below to compare.
Compare
Compare
CW005165R0JE122
Vishay Intertechnologies
$2.8254 Yes Active 165 Ω 5 % 4 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 25.6905 V e3 250 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 813 µm 38.1 mm 6.35 mm 22.22 mm VISHAY INTERTECHNOLOGY INC AXAIL LEADED, ROHS COMPLIANT compliant
CW005165R0JE122
Vishay Dale
Check for Price Yes Yes Active 165 Ω 5 % 4 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 25.6905 V e3 250 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 813 µm 38.1 mm 6.35 mm 22.22 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99 8533.21.00.80